
1518481 | |
|---|---|
DigiKey Part Number | 277-4349-ND |
Manufacturer | |
Manufacturer Product Number | 1518481 |
Description | CIRC CBL 5POS RCPT TO PLUG 0.43' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.43' (130.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 5 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 0.43' (130.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 809,05000 Kč | 809,05 Kč |
| 10 | 687,70500 Kč | 6 877,05 Kč |
| 25 | 644,66360 Kč | 16 116,59 Kč |
| 50 | 613,91020 Kč | 30 695,51 Kč |
| 100 | 584,63260 Kč | 58 463,26 Kč |
| 250 | 548,07972 Kč | 137 019,93 Kč |
| Unit Price without VAT: | 809,05000 Kč |
|---|---|
| Unit Price with VAT: | 978,95050 Kč |







