
1509529 | |
|---|---|
DigiKey Part Number | 277-1509529-ND |
Manufacturer | |
Manufacturer Product Number | 1509529 |
Description | CIRCUIT BREAKER PLUG, 1-POLE, RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 6A 277 V AC 56 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 6A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 56 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 682,85000 Kč | 682,85 Kč |
| 5 | 619,73400 Kč | 3 098,67 Kč |
| 10 | 569,69700 Kč | 5 696,97 Kč |
| 50 | 559,55060 Kč | 27 977,53 Kč |
| 100 | 556,16560 Kč | 55 616,56 Kč |
| 250 | 526,30984 Kč | 131 577,46 Kč |
| Unit Price without VAT: | 682,85000 Kč |
|---|---|
| Unit Price with VAT: | 826,24850 Kč |


