
1575572 | |
|---|---|
DigiKey Part Number | 277-1575572-ND |
Manufacturer | |
Manufacturer Product Number | 1575572 |
Description | CIRCUIT BREAKER PLUG, 1-POLE, RA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 6A 277 V AC 56 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 6A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 56 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 005,80000 Kč | 1 005,80 Kč |
| 8 | 790,02375 Kč | 6 320,19 Kč |
| 12 | 753,53083 Kč | 9 042,37 Kč |
| 52 | 634,41827 Kč | 32 989,75 Kč |
| 100 | 587,15660 Kč | 58 715,66 Kč |
| 252 | 525,80825 Kč | 132 503,68 Kč |
| Unit Price without VAT: | 1 005,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 217,01800 Kč |

