
1487648 | |
|---|---|
DigiKey Part Number | 277-1487648-ND |
Manufacturer | |
Manufacturer Product Number | 1487648 |
Description | SAFETY RELAY DPST-NO 6A 24VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Safety Relay DPST-NO (2 Form A) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 1487648 Models |
Category | Features Diode, Lighted Indicator, Varistor |
Manufacturer Phoenix Contact | Termination Style Spring Terminal |
Series | Operate Time 500 ms |
Packaging Bulk | Release Time 85 ms |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Mounting Type DIN Rail | Contact Material Silver Tin Oxide (AgSnO) |
Coil Voltage 24VDC | Coil Current 65 mA |
Contact Form DPST-NO (2 Form A) | Coil Power 1.32W |
Contact Rating (Current) 6 A | Coil Resistance 369.231 Ohms |
Switching Voltage 250VAC, 250VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 920,94000 Kč | 6 920,94 Kč |
| Unit Price without VAT: | 6 920,94000 Kč |
|---|---|
| Unit Price with VAT: | 8 374,33740 Kč |

