4 Position Circular Connector Plug, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1482525

DigiKey Part Number
277-1482525-ND
Manufacturer
Manufacturer Product Number
1482525
Description
Interconnect Misc
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
EDA/CAD Models
1482525 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Grade
-
Qualification
-
Shell Size - Insert
M8-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
4A
Voltage Rating
30VAC/DC
Cable Opening
0.138" ~ 0.217" (3.50mm ~ 5.50mm)
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
Zinc Die Cast, Nickel
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1587,94000 Kč587,94 Kč
10499,60500 Kč4 996,05 Kč
25468,32240 Kč11 708,06 Kč
50445,98080 Kč22 299,04 Kč
100424,70760 Kč42 470,76 Kč
250398,14812 Kč99 537,03 Kč
500379,17264 Kč189 586,32 Kč
Manufacturers Standard Package
Unit Price without VAT:587,94000 Kč
Unit Price with VAT:711,40740 Kč