
1482523 | |
|---|---|
DigiKey Part Number | 277-1482523-ND |
Manufacturer | |
Manufacturer Product Number | 1482523 |
Description | Interconnect Misc |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | 1482523 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M8-3 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 48VAC, 60VDC | |
Cable Opening | 0.138" ~ 0.217" (3.50mm ~ 5.50mm) | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | Zinc Die Cast, Nickel | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,21000 Kč | 404,21 Kč |
| 10 | 387,22400 Kč | 3 872,24 Kč |
| 25 | 382,65080 Kč | 9 566,27 Kč |
| 50 | 379,75300 Kč | 18 987,65 Kč |
| 100 | 377,26270 Kč | 37 726,27 Kč |
| 250 | 374,49680 Kč | 93 624,20 Kč |
| 500 | 362,81604 Kč | 181 408,02 Kč |
| Unit Price without VAT: | 404,21000 Kč |
|---|---|
| Unit Price with VAT: | 489,09410 Kč |





