Safety Relay DPDT (2 Form C) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1480226

DigiKey Part Number
277-1480226-ND
Manufacturer
Manufacturer Product Number
1480226
Description
SAFE COUPLING RELAY WITH FORCE-G
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Safety Relay DPDT (2 Form C) 24VDC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
1480226 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw Terminal
Manufacturer
Phoenix Contact
Must Operate Voltage
21.6 VDC
Series
Operate Time
70 ms
Packaging
Bulk
Release Time
50 ms
Part Status
Active
Operating Temperature
-20°C ~ 60°C
Mounting Type
DIN Rail
Contact Material
Silver Nickel (AgNi)
Coil Voltage
24VDC
Coil Current
30 mA
Contact Form
DPDT (2 Form C)
Coil Power
650mW
Contact Rating (Current)
6 A
Coil Resistance
800 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 382,51000 Kč1 382,51 Kč
Unit Price without VAT:1 382,51000 Kč
Unit Price with VAT:1 672,83710 Kč