8 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
1464111
1464111

1464111

DigiKey Part Number
277-1464111-ND
Manufacturer
Manufacturer Product Number
1464111
Description
TERM BLOCK PLUG 8POS 3.50MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1464111 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
8
Positions Per Level
8
Number of Levels
1
Pitch
0.138" (3.50mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
8A
Voltage - IEC
160 V
Wire Gauge or Range - AWG
16-20 AWG
Wire Gauge or Range - mm²
0.34-1.5mm²
Color
Black
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Tin
Features
Lever Actuated
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
10mm
Contact Material
Copper Alloy
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
-
Insulation Height
0.491" (12.46mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1261,22000 Kč261,22 Kč
10243,15700 Kč2 431,57 Kč
25240,00720 Kč6 000,18 Kč
50237,99980 Kč11 899,99 Kč
100229,17640 Kč22 917,64 Kč
250217,18316 Kč54 295,79 Kč
500205,09754 Kč102 548,77 Kč
1 000198,32170 Kč198 321,70 Kč
Manufacturers Standard Package
Unit Price without VAT:261,22000 Kč
Unit Price with VAT:316,07620 Kč