



1464107 | |
|---|---|
DigiKey Part Number | 277-1464107-ND |
Manufacturer | |
Manufacturer Product Number | 1464107 |
Description | TERM BLOCK PLUG 4POS 3.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1464107 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 8A | |
Voltage - IEC | 160 V | |
Wire Gauge or Range - AWG | 16-20 AWG | |
Wire Gauge or Range - mm² | 0.34-1.5mm² | |
Color | Black | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | Lever Actuated | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 10mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 0.491" (12.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,43000 Kč | 139,43 Kč |
| 10 | 121,99800 Kč | 1 219,98 Kč |
| 25 | 120,16720 Kč | 3 004,18 Kč |
| 50 | 119,00820 Kč | 5 950,41 Kč |
| 100 | 118,01510 Kč | 11 801,51 Kč |
| 300 | 108,73673 Kč | 32 621,02 Kč |
| 500 | 107,67522 Kč | 53 837,61 Kč |
| 1 000 | 100,89434 Kč | 100 894,34 Kč |
| Unit Price without VAT: | 139,43000 Kč |
|---|---|
| Unit Price with VAT: | 168,71030 Kč |


