
1457526 | |
|---|---|
DigiKey Part Number | 277-1457526TR-ND - Tape & Reel (TR) 277-1457526CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1457526 |
Description | CONN MALE INSERT 5POS SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Insert, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1457526 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | - | |
Orientation | A | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide, Insert Only, Requires Shell | |
Shielding | - | |
Current Rating (Amps) | 4A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Zinc | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,34000 Kč | 171,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 154,41300 Kč | 15 441,30 Kč |
| 200 | 147,04585 Kč | 29 409,17 Kč |
| 300 | 142,90120 Kč | 42 870,36 Kč |
| 500 | 137,84726 Kč | 68 923,63 Kč |
| 700 | 134,61637 Kč | 94 231,46 Kč |
| 1 000 | 131,27509 Kč | 131 275,09 Kč |
| Unit Price without VAT: | 171,34000 Kč |
|---|---|
| Unit Price with VAT: | 207,32140 Kč |





