
1457649 | |
|---|---|
DigiKey Part Number | 277-1457649TR-ND - Tape & Reel (TR) 277-1457649CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1457649 |
Description | CONN FMALE INSERT 5POS SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1457649 Models |
Category | Orientation A |
Mfr | Contact Finish - Mating Gold |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Tape & Reel (TR) Cut Tape (CT) | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Board Guide, Insert Only, Requires Shell |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 5 | Voltage Rating 60V |
Shell Size - Insert M12-5 | Operating Temperature -25°C ~ 85°C |
Mounting Type Through Hole | Contact Material Copper Zinc |
Termination Solder | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,38000 Kč | 176,38 Kč |
| 10 | 156,60300 Kč | 1 566,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 129,19440 Kč | 12 919,44 Kč |
| Unit Price without VAT: | 176,38000 Kč |
|---|---|
| Unit Price with VAT: | 213,41980 Kč |





