Actuator Box 8 Connector Opening, Dust Tight, Waterproof Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1453038

DigiKey Part Number
277-13239-ND
Manufacturer
Manufacturer Product Number
1453038
Description
SENSOR ACTUATOR BOX
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Actuator Box 8 Connector Opening, Dust Tight, Waterproof Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Phoenix Contact
Features
8 Connector Opening, Dust Tight, Waterproof
Packaging
Bulk
For Use With/Related Products
Circular Connectors
Part Status
Active
Material
Polybutylene Terephthalate (PBT)
Accessory Type
Actuator Box
Shell Size - Insert
M12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 254,90000 Kč3 254,90 Kč
Manufacturers Standard Package
Unit Price without VAT:3 254,90000 Kč
Unit Price with VAT:3 938,42900 Kč