Connector Label, Snap In For 5mm Wide Terminal Blocks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

248-518

DigiKey Part Number
2946-248-518-ND
Manufacturer
Manufacturer Product Number
248-518
Description
MINI-WSB MARKING CARD; AS CARD;
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Label, Snap In For 5mm Wide Terminal Blocks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bag
Part Status
Active
Type
Label, Snap In
Legend
Numbers, 1 and 2
Pitch
-
For Use With/Related Products
5mm Wide Terminal Blocks
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1197,80000 Kč197,80 Kč
10168,15200 Kč1 681,52 Kč
25157,61080 Kč3 940,27 Kč
50150,08960 Kč7 504,48 Kč
100142,92290 Kč14 292,29 Kč
250133,97900 Kč33 494,75 Kč
500127,58888 Kč63 794,44 Kč
1 000121,50556 Kč121 505,56 Kč
Unit Price without VAT:197,80000 Kč
Unit Price with VAT:239,33800 Kč