Safety Relay 6PST-5NO/1NC (5 Form A, 1 Form B) 19.2 ~ 26.4VAC/DC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1442342

DigiKey Part Number
277-1442342-ND
Manufacturer
Manufacturer Product Number
1442342
Description
SAFETY RELAY EXTENSION MODULE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Safety Relay 6PST-5NO/1NC (5 Form A, 1 Form B) 19.2 ~ 26.4VAC/DC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
1442342 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Coil Voltage
19.2 ~ 26.4VAC/DC
Contact Form
6PST-5NO/1NC (5 Form A, 1 Form B)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 250VDC - Max
Features
Diode, Lighted Indicator
Termination Style
Spring Terminal
Must Operate Voltage
-
Must Release Voltage
-
Operate Time
25 ms
Release Time
20 ms
Operating Temperature
-20°C ~ 55°C
Contact Material
Silver Tin Oxide (AgSnO)
Coil Current
75 mA
Coil Power
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 479,58000 Kč3 479,58 Kč
Manufacturers Standard Package
Unit Price without VAT:3 479,58000 Kč
Unit Price with VAT:4 210,29180 Kč