
1441105 | |
|---|---|
DigiKey Part Number | 1441105-ND |
Manufacturer | |
Manufacturer Product Number | 1441105 |
Description | CONN SEALING COVER M8 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing M8 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
For Use With/Related Products | M8 Free Sockets | |
Shell Size - Insert | M8 | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | Contains Strap with Ring, Dust Tight, Water Resistant, Waterproof | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,12000 Kč | 74,12 Kč |
| Unit Price without VAT: | 74,12000 Kč |
|---|---|
| Unit Price with VAT: | 89,68520 Kč |




