
1441095 | |
|---|---|
DigiKey Part Number | 277-13207-ND |
Manufacturer | |
Manufacturer Product Number | 1441095 |
Description | CONN SEALING COVER M8 BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing M8 Black |
Datasheet | Datasheet |
Category | For Use With/Related Products M8 Free Sockets |
Manufacturer Phoenix Contact | Shell Size - Insert M8 |
Series | Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Packaging Bulk | Features Contains Strap with Ring, Dust Tight, Water Resistant, Waterproof |
Part Status Active | Color Black |
Accessory Type Cap (Cover), Sealing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,55000 Kč | 70,55 Kč |
| Unit Price without VAT: | 70,55000 Kč |
|---|---|
| Unit Price with VAT: | 85,36550 Kč |




