Connector Terminator M8-5 Black, Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1435988

DigiKey Part Number
277-13172-ND
Manufacturer
Manufacturer Product Number
1435988
Description
CONN TERMINATOR M8-5 BLK/SILVER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Terminator M8-5 Black, Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Terminator
For Use With/Related Products
M8 Socket
Shell Size - Insert
M8-5
Material
Zinc Die Cast
Features
Resistor
Color
Black, Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1299,64000 Kč299,64 Kč
Manufacturers Standard Package
Unit Price without VAT:299,64000 Kč
Unit Price with VAT:362,56440 Kč