Cable Gland Polyamide (PA), Nylon PG7 Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1424485

DigiKey Part Number
1424485-ND
Manufacturer
Manufacturer Product Number
1424485
Description
CABLE GLAND 3-6.5MM PG7 POLYAMID
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon PG7 Gray
Datasheet
 Datasheet
EDA/CAD Models
1424485 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.118" (3.00mm)
Outside Cable Diameter (Max)
0.256" (6.50mm)
Thread Size
PG7
Thread Length
0.315" (8.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA), Nylon
Includes
Seal
Color
Gray
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč