
1424361 | |
|---|---|
DigiKey Part Number | 1424361-ND |
Manufacturer | |
Manufacturer Product Number | 1424361 |
Description | COUPLING HOUSINGS SZD15 SGL LOCK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry M25 D15 IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1424361 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Coupling | |
Style | Top or Bottom Entry | |
Size | D15 | |
Lock Location | Locking Clip (1) on Hood Top | |
Thread Size | M25 | |
Size / Dimension | 2.500" L x 1.181" W x 2.520" H (63.50mm x 30.00mm x 64.00mm) | |
Housing Color | Gray | |
Features | Cable to Cable, Salt Water Resistant | |
Ingress Protection | IP66/IP67 - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,17000 Kč | 356,17 Kč |
| Unit Price without VAT: | 356,17000 Kč |
|---|---|
| Unit Price with VAT: | 430,96570 Kč |











