1424350
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1424350

DigiKey Part Number
1424350-ND
Manufacturer
Manufacturer Product Number
1424350
Description
SLEEVE HOUSING SZD15 SGL LOCK LA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M20 D15 IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
1424350 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
D15
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M20
Size / Dimension
2.500" L x 1.181" W x 2.205" H (63.50mm x 30.00mm x 56.00mm)
Housing Color
Gray
Features
Salt Water Resistant
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1207,23000 Kč207,23 Kč
Manufacturers Standard Package
Unit Price without VAT:207,23000 Kč
Unit Price with VAT:250,74830 Kč