
1424200 | |
|---|---|
DigiKey Part Number | 1424200-ND |
Manufacturer | |
Manufacturer Product Number | 1424200 |
Description | CIRC CBL 17POS RCPT TO WIRE LEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1424200 Models |
Category | 1st Connector Orientation A |
Manufacturer Phoenix Contact | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | 2nd Connector Type Wire Leads |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Round |
1st Connector Gender Male Pins | Shielding Unshielded |
1st Connector Number of Positions 17 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 723,59000 Kč | 723,59 Kč |
| Unit Price without VAT: | 723,59000 Kč |
|---|---|
| Unit Price with VAT: | 875,54390 Kč |




