
61030013013 | |
|---|---|
DigiKey Part Number | 61030013013-ND |
Manufacturer | |
Manufacturer Product Number | 61030013013 |
Description | POSITION CONNECTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector 40° |
Datasheet | Datasheet |
EDA/CAD Models | 61030013013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 40° | |
Shielding | - | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws M3 | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 900,60000 Kč | 900,60 Kč |
| 10 | 765,44000 Kč | 7 654,40 Kč |
| 25 | 717,52680 Kč | 17 938,17 Kč |
| 50 | 683,30020 Kč | 34 165,01 Kč |
| 100 | 650,71750 Kč | 65 071,75 Kč |
| 250 | 610,03472 Kč | 152 508,68 Kč |
| Unit Price without VAT: | 900,60000 Kč |
|---|---|
| Unit Price with VAT: | 1 089,72600 Kč |





