
1422212 | |
|---|---|
DigiKey Part Number | 277-1422212-ND |
Manufacturer | |
Manufacturer Product Number | 1422212 |
Description | NBC-R4AC-10G/7 5-94F/R4AC-10G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 19.69' (6.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1422212 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 19.69' (6.00m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 573,28000 Kč | 1 573,28 Kč |
| Unit Price without VAT: | 1 573,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 903,66880 Kč |




