
1419976 | |
|---|---|
DigiKey Part Number | 277-18137-ND |
Manufacturer | |
Manufacturer Product Number | 1419976 |
Description | MOUNTING FRAM 19" |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Chassis, Enclosed Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Chassis, Enclosed | |
Features | - | |
Color | Gray | |
Material | Metal, Aluminum | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 743,45000 Kč | 4 743,45 Kč |
| Unit Price without VAT: | 4 743,45000 Kč |
|---|---|
| Unit Price with VAT: | 5 739,57450 Kč |



