Metal, Steel Panel 0.125" H (3.18mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P19RP1UP

DigiKey Part Number
1441-1533-ND
Manufacturer
Manufacturer Product Number
P19RP1UP
Description
PANEL RACK MOUNT 1UX19.00
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel 0.125" H (3.18mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
P19RP1UP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hoffman Enclosures, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Panel
Size / Dimension
0.125" H (3.18mm)
Features
-
Color
Gray
Material
Metal, Steel
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Weight
1.3 lbs (589.7 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1871,63000 Kč871,63 Kč
Manufacturers Standard Package
Unit Price without VAT:871,63000 Kč
Unit Price with VAT:1 054,67230 Kč