
1417661 | |
|---|---|
DigiKey Part Number | 1417661-ND |
Manufacturer | |
Manufacturer Product Number | 1417661 |
Description | NUT LOCKNUT PA M25 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | M25 Locknut Nut 1.260" (32.00mm) Polyamide |
Datasheet | Datasheet |
EDA/CAD Models | 1417661 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | M25 | |
Thickness | 0.236" (6.00mm) | |
Width | 1.260" (32.00mm) | |
Material | Polyamide | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |


