Female Module Gray 5 Position Push In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1417373

DigiKey Part Number
277-16494-ND
Manufacturer
Manufacturer Product Number
1417373
Description
MODULE FEMALE 5POS TENSION CLAMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Female Module Gray 5 Position Push In
Datasheet
 Datasheet
EDA/CAD Models
1417373 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module
Gender
Female
Number of Positions
5
Size
-
Termination Style
Push In
Voltage Rating
600V
Current Rating (Amps)
19A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
Gray
Housing Material
Polycarbonate (PC)
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Factory Stock: 4 055
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1166,09000 Kč166,09 Kč
Unit Price without VAT:166,09000 Kč
Unit Price with VAT:200,96890 Kč