1416389
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1416389

DigiKey Part Number
1416389-ND
Manufacturer
Manufacturer Product Number
1416389
Description
CABLE CAT5E 4COND 22AWG GRN 100M
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Green 22 AWG Foil, Braid 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.256" (6.50mm)
Shield Type
Foil, Braid
Length
328.1' (100.0m)
Jacket Color
Green
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-40°C ~ 70°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (PE)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 85%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 479,77000 Kč10 479,77 Kč
Manufacturers Standard Package
Unit Price without VAT:10 479,77000 Kč
Unit Price with VAT:12 680,52170 Kč