
1180721 | |
|---|---|
DigiKey Part Number | 277-1180721-ND |
Manufacturer | |
Manufacturer Product Number | 1180721 |
Description | CABLE CAT5 4COND 24AWG TEAL 100M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Pair, Cat5 Cable Teal 24 AWG 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | 328.1' (100.0m) | |
Jacket Color | Teal | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 331,12000 Kč | 17 331,12 Kč |
| Unit Price without VAT: | 17 331,12000 Kč |
|---|---|
| Unit Price with VAT: | 20 970,65520 Kč |




