
1415124 | |
|---|---|
DigiKey Part Number | 1415124-ND |
Manufacturer | |
Manufacturer Product Number | 1415124 |
Description | CABLE GLAND 5-10MM M16 BRASS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M16 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1415124 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.394" (10.00mm) | |
Thread Size | M16 | |
Thread Length | 0.472" (12.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 195,13400 Kč | 1 951,34 Kč |
| Unit Price without VAT: | 195,13400 Kč |
|---|---|
| Unit Price with VAT: | 236,11214 Kč |









