
1415106 | |
|---|---|
DigiKey Part Number | 1415106-ND |
Manufacturer | |
Manufacturer Product Number | 1415106 |
Description | CABLE GLAND 3-6MM M12 POLYAMIDE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon M12 Black |
Datasheet | Datasheet |
EDA/CAD Models | 1415106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.236" (6.00mm) | |
Thread Size | M12 | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | Seal | |
Color | Black | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 75°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 41,25800 Kč | 412,58 Kč |
| Unit Price without VAT: | 41,25800 Kč |
|---|---|
| Unit Price with VAT: | 49,92218 Kč |










