
1414980 | |
|---|---|
DigiKey Part Number | 1414980-ND |
Manufacturer | |
Manufacturer Product Number | 1414980 |
Description | CONN HOOD TOP ENTRY SZB24 M25 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 B24 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1414980 Models |
Category | Lock Location Screw Locks on Hood |
Manufacturer Phoenix Contact | Thread Size M25 |
Series | Size / Dimension 5.984" L x 2.244" W x 3.689" H (152.00mm x 57.00mm x 93.70mm) |
Packaging Bulk | Features Salt Water Resistant |
Part Status Active | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Hood | Housing Material Aluminum, Die Cast |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size B24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 665,64000 Kč | 665,64 Kč |
| Unit Price without VAT: | 665,64000 Kč |
|---|---|
| Unit Price with VAT: | 805,42440 Kč |

















