
1408993 | |
|---|---|
DigiKey Part Number | 1408993-ND |
Manufacturer | |
Manufacturer Product Number | 1408993 |
Description | CONN RCPT FMALE 5POS GOLD SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 (Power) Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | 1408993 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 (Power) | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Black, Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | - | |
Current Rating (Amps) | 2A, 8A | |
Voltage Rating | 48VAC, 60VDC | |
Cable Opening | 0.315" ~ 0.394" (8.00mm ~ 10.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Copper Zinc | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 654,30000 Kč | 654,30 Kč |
| Unit Price without VAT: | 654,30000 Kč |
|---|---|
| Unit Price with VAT: | 791,70300 Kč |



