
1408952 | |
|---|---|
DigiKey Part Number | 1408952-ND |
Manufacturer | |
Manufacturer Product Number | 1408952 |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1408952 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Blue | |
Features | - | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 238,04000 Kč | 1 238,04 Kč |
| Unit Price without VAT: | 1 238,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 498,02840 Kč |









