1407668
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1407668

DigiKey Part Number
277-9944-ND
Manufacturer
Manufacturer Product Number
1407668
Description
CONN HOOD CPLNG SIDE ENTRY SZB24
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hood - Coupling Connector Side Entry B24 IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
1407668 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood - Coupling
Style
Side Entry
Size
B24
Lock Location
Locking Clip (2) on Hood Top
Thread Size
-
Size / Dimension
-
Housing Color
Black
Features
Cable to Cable
Ingress Protection
IP66 - Dust Tight, Water Resistant
Housing Material
Polyamide (PA), Nylon
Housing Finish
-
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1653,93000 Kč653,93 Kč
Manufacturers Standard Package
Unit Price without VAT:653,93000 Kč
Unit Price with VAT:791,25530 Kč