1 Port Modular Mounting Frame Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1407592

DigiKey Part Number
1407592-ND
Manufacturer
Manufacturer Product Number
1407592
Description
SI-M1A-GL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Port Modular Mounting Frame Black
Datasheet
 Datasheet
EDA/CAD Models
1407592 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Style
-
Type
Modular Mounting Frame
Number of Ports
1
Port Direction
Straight
Color
Black
Features
IP65
For Use With/Related Products
RJ45 Receptacles
Length
5.000" (127.00mm)
Width
2.598" (66.00mm)
Depth
1.358" (34.50mm)
Material
Polybutylene Terephthalate (PBT)
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 222,92000 Kč1 222,92 Kč
Manufacturers Standard Package
Unit Price without VAT:1 222,92000 Kč
Unit Price with VAT:1 479,73320 Kč