
1722564106 | |
|---|---|
DigiKey Part Number | WM26343-ND |
Manufacturer | |
Manufacturer Product Number | 1722564106 |
Description | CONN RCPT HSG 6POS 3.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1722564106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | Glow Wire Compliant, Terminal Position Lock (TPA) | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,38800 Kč | 63,88 Kč |
| 25 | 5,98680 Kč | 149,67 Kč |
| 50 | 5,69960 Kč | 284,98 Kč |
| 100 | 5,42570 Kč | 542,57 Kč |
| 250 | 5,08512 Kč | 1 271,28 Kč |
| 500 | 4,84248 Kč | 2 421,24 Kč |
| 1 000 | 4,61097 Kč | 4 610,97 Kč |
| 2 500 | 4,32209 Kč | 10 805,23 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |











