Similar

1407360 | |
|---|---|
DigiKey Part Number | 277-16436-ND |
Manufacturer | |
Manufacturer Product Number | 1407360 |
Description | CBL ASSY CIRC 4P M TO RJ45 3.28' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1407360 Models |
Category | Length 3.28' (1.00m) |
Manufacturer Phoenix Contact | Cable Type Round |
Packaging Bulk | Color Blue |
Part Status Active | Shielding Double Shielded |
Connector Type Circular 04 pos Male to RJ45, 8p4c | Usage Cat5e, Industrial Environments |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09457005022 | HARTING | 2 | 1195-2221-ND | 1 731,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 166,02000 Kč | 1 166,02 Kč |
| Unit Price without VAT: | 1 166,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 410,88420 Kč |





