Female Insert without Contacts 32+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1406543

DigiKey Part Number
1406543-ND
Manufacturer
Manufacturer Product Number
1406543
Description
INSERT 32POS CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Female Insert without Contacts 32+Ground Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
1406543 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert without Contacts
Gender
Female
Number of Positions
32+Ground
Size
B16
Termination Style
Crimp
Voltage Rating
500V
Current Rating (Amps)
16A
Contact Type
CK 2.5-ED
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1699,44000 Kč699,44 Kč
Manufacturers Standard Package
Unit Price without VAT:699,44000 Kč
Unit Price with VAT:846,32240 Kč