
1404530 | |
|---|---|
DigiKey Part Number | 277-1404530-ND |
Manufacturer | |
Manufacturer Product Number | 1404530 |
Description | CP-QPD 5X2 5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Keying Insert Red |
Datasheet | Datasheet |
EDA/CAD Models | 1404530 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Keying Insert | |
For Use With/Related Products | QPD Quickon Connectors | |
Shell Size - Insert | - | |
Material | Polyamide (PA), Nylon | |
Features | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 34,52200 Kč | 345,22 Kč |
| Unit Price without VAT: | 34,52200 Kč |
|---|---|
| Unit Price with VAT: | 41,77162 Kč |










