
1404238 | |
|---|---|
DigiKey Part Number | 1404238-ND |
Manufacturer | |
Manufacturer Product Number | 1404238 |
Description | CONN HOOD TOP ENTRY SZB24 M40 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M40 B24 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1404238 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | B24 | |
Lock Location | Screw Locks on Hood | |
Thread Size | M40 | |
Size / Dimension | 5.984" L x 2.244" W x 5.512" H (152.00mm x 57.00mm x 140.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Polyamide (PA), Nylon | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,13000 Kč | 500,13 Kč |
| Unit Price without VAT: | 500,13000 Kč |
|---|---|
| Unit Price with VAT: | 605,15730 Kč |
















