
1400769 | |
|---|---|
DigiKey Part Number | 277-4509-ND |
Manufacturer | |
Manufacturer Product Number | 1400769 |
Description | CBL 3POS M12 PLG-VALVE PLUG 0.6M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Rectangular Connector M12 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 3 | |
Connector - Sensor | Rectangular | |
Termination | Connector | |
Connector - Cable | M12 | |
Cable Length | 600mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 598,65000 Kč | 598,65 Kč |
| Unit Price without VAT: | 598,65000 Kč |
|---|---|
| Unit Price with VAT: | 724,36650 Kč |







