
M12RJ454D-5 | |
|---|---|
DigiKey Part Number | 5073-M12RJ454D-5-ND |
Manufacturer | |
Manufacturer Product Number | M12RJ454D-5 |
Description | CA M12 TO RJ45 4 POS D 5M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Length 16.40' (5.00m) |
Manufacturer L-com | Cable Type Round |
Packaging Bag | Color Black |
Part Status Active | Shielding Shielded |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 296,61000 Kč | 2 296,61 Kč |
| 10 | 1 952,15800 Kč | 19 521,58 Kč |
| 25 | 1 830,04520 Kč | 45 751,13 Kč |
| 50 | 1 742,80240 Kč | 87 140,12 Kč |
| 100 | 1 668,70070 Kč | 166 870,07 Kč |
| Unit Price without VAT: | 2 296,61000 Kč |
|---|---|
| Unit Price with VAT: | 2 778,89810 Kč |


