
1396318 | |
|---|---|
DigiKey Part Number | 277-1396318-ND |
Manufacturer | |
Manufacturer Product Number | 1396318 |
Description | ANTENNA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G/3G/4G/5G, Cellular Dome N Type Female Bracket Mount, Wall Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1396318 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 3.85GHz | |
Frequency Range | 600MHz ~ 7.1GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 4dBi | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP67 | |
Mounting Type | Bracket Mount, Wall Mount | |
Height (Max) | 3.059" (77.70mm) | |
Applications | 2G/3G/4G/5G, Cellular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 223,48000 Kč | 2 223,48 Kč |
| Unit Price without VAT: | 2 223,48000 Kč |
|---|---|
| Unit Price with VAT: | 2 690,41080 Kč |




