
1387008 | |
---|---|
DigiKey Part Number | 277-1387008-ND |
Manufacturer | |
Manufacturer Product Number | 1387008 |
Description | Interconnect Misc |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.100" (2.54mm) 180° DIN Rail/Channel |
Datasheet | Datasheet |
EDA/CAD Models | 1387008 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 8 | |
Positions Per Level | 8 | |
Number of Levels | 1 | |
Pitch | 0.100" (2.54mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless | |
Mounting Type | DIN Rail/Channel | |
Current - IEC | 6A | |
Voltage - IEC | 32 V | |
Current - UL | 6 A | |
Voltage - UL | 29.9 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Gold | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 0.445" (11.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 177,28400 Kč | 1 772,84 Kč |
Unit Price without VAT: | 177,28400 Kč |
---|---|
Unit Price with VAT: | 214,51364 Kč |