1363341
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1363341

DigiKey Part Number
277-1363341TR-ND - Tape & Reel (TR)
277-1363341CT-ND - Cut Tape (CT)
277-1363341DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1363341
Description
SPE PCB CONNECTOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 2P2C Single Pair Ethernet (SPE) 90° Angle (Right) Unshielded CatB
Datasheet
 Datasheet
EDA/CAD Models
1363341 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
2P2C Single Pair Ethernet (SPE)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Unshielded
Ratings
CatB
Features
-
LED Color
Does Not Contain LED
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Tab Direction
Down
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Housing Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
199,78000 Kč99,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8081,49513 Kč6 519,61 Kč
Manufacturers Standard Package
Unit Price without VAT:99,78000 Kč
Unit Price with VAT:120,73380 Kč