
1337137 | |
|---|---|
DigiKey Part Number | 277-1337137TR-ND - Tape & Reel (TR) 277-1337137CT-ND - Cut Tape (CT) 277-1337137DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1337137 |
Description | CONN HEADER 1.27MM 6POS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1337137 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.325" (8.25mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2.2A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 30,01289 Kč | 8 403,61 Kč |
| 560 | 28,58016 Kč | 16 004,89 Kč |
| 840 | 27,77411 Kč | 23 330,25 Kč |
| 1 400 | 26,79135 Kč | 37 507,89 Kč |
| 1 960 | 26,16319 Kč | 51 279,85 Kč |
| 2 800 | 25,51347 Kč | 71 437,72 Kč |
| 7 000 | 23,91786 Kč | 167 425,02 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |


