
1333190 | |
|---|---|
DigiKey Part Number | 277-1333190-ND |
Manufacturer | |
Manufacturer Product Number | 1333190 |
Description | NBC-USB3.0-UAM/3 0-PVC/UCM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1333190 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 412,37000 Kč | 412,37 Kč |
| Unit Price without VAT: | 412,37000 Kč |
|---|---|
| Unit Price with VAT: | 498,96770 Kč |


