
CAU31CA-3M | |
|---|---|
DigiKey Part Number | 5073-CAU31CA-3M-ND |
Manufacturer | |
Manufacturer Product Number | CAU31CA-3M |
Description | CBL USB 3.0 TYPE C/A 3 MTR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | - | |
Wire Gauge | 26 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 407,92000 Kč | 1 407,92 Kč |
| 10 | 1 196,69700 Kč | 11 966,97 Kč |
| 25 | 1 121,81400 Kč | 28 045,35 Kč |
| 50 | 1 068,31520 Kč | 53 415,76 Kč |
| 100 | 1 017,39090 Kč | 101 739,09 Kč |
| Unit Price without VAT: | 1 407,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 703,58320 Kč |





