
1333158 | |
|---|---|
DigiKey Part Number | 277-1333158-ND |
Manufacturer | |
Manufacturer Product Number | 1333158 |
Description | NBC-USB3.0-UAM/0 3-PVC/UCM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1333158 Models |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Black |
Configuration | Features Industrial Environments - IP20 |
Length 0.98' (300.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,49000 Kč | 216,49 Kč |
| Unit Price without VAT: | 216,49000 Kč |
|---|---|
| Unit Price with VAT: | 261,95290 Kč |







